
EA W240-7KHLEDB | |
|---|---|
DigiKey Part Number | 1481-EAW240-7KHLEDB-ND |
Manufacturer | |
Manufacturer Product Number | EA W240-7KHLEDB |
Description | 240X128, T6963 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module STN - Super-Twisted Nematic LED - Yellow/Green 8-Bit 144.00mm x 104.00mm x 14.30mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Character Format | - | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 144.00mm x 104.00mm x 14.30mm | |
Viewing Area | 144.00mm L x 64.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.43mm W x 0.43mm H | |
Interface | 8-Bit | |
Controller Type | T6963C | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,219.73000 | ₹18,219.73 |
| 10 | ₹15,532.61500 | ₹1,55,326.15 |
| 25 | ₹14,861.71320 | ₹3,71,542.83 |