
TB1-30A0D0 | |
|---|---|
DigiKey Part Number | 4761-TB1-30A0D0-ND |
Manufacturer | |
Manufacturer Product Number | TB1-30A0D0 |
Description | LINE FILTER 250VAC/VDC 30A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, cURus, cCSAus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,073.27000 | ₹3,073.27 |
| 10 | ₹2,612.28300 | ₹26,122.83 |
| 25 | ₹2,448.74160 | ₹61,218.54 |
| 50 | ₹2,331.92380 | ₹1,16,596.19 |
| 100 | ₹2,220.71560 | ₹2,22,071.56 |
| 250 | ₹2,081.84980 | ₹5,20,462.45 |