
TB4-100HR | |
|---|---|
DigiKey Part Number | 4761-TB4-100HR-ND |
Manufacturer | |
Manufacturer Product Number | TB4-100HR |
Description | LINE FILTER 100A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 100 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 500 V |
Manufacturer DIT | Current 100 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CSA, ENEC, SEMKO |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 290 V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38,503.37000 | ₹38,503.37 |
| 10 | ₹32,734.29500 | ₹3,27,342.95 |
| 25 | ₹31,287.53560 | ₹7,82,188.39 |