
CT-100G-TESTBOARD | |
|---|---|
DigiKey Part Number | 4369-CT-100G-TESTBOARD-ND |
Manufacturer | |
Manufacturer Product Number | CT-100G-TESTBOARD |
Description | IR TEMPERATURE -20C~100C RS485 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | CT-100G - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -20°C ~ 100°C | |
Interface | RS-485, USB | |
Sensitivity | ±0.3%, ±1% | |
Voltage - Supply | 4.75V ~ 12V | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | CT-100G | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,932.71000 | ₹17,932.71 |
| 5 | ₹17,118.82800 | ₹85,594.14 |
| 10 | ₹16,779.72300 | ₹1,67,797.23 |
| 25 | ₹16,341.50680 | ₹4,08,537.67 |
| 50 | ₹16,017.51780 | ₹8,00,875.89 |