
PUS-1205A2N | |
|---|---|
DigiKey Part Number | 4369-PUS-1205A2N-ND |
Manufacturer | |
Manufacturer Product Number | PUS-1205A2N |
Description | DC/DC CONVERTER INPUT: 12V OUTPU |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 87% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹396.97000 | ₹396.97 |
| 5 | ₹355.97000 | ₹1,779.85 |
| 10 | ₹340.68800 | ₹3,406.88 |
| 25 | ₹322.38640 | ₹8,059.66 |
| 50 | ₹309.86200 | ₹15,493.10 |
| 100 | ₹298.39090 | ₹29,839.09 |
| 500 | ₹275.31244 | ₹1,37,656.22 |
| 1,000 | ₹266.71697 | ₹2,66,716.97 |