
PUS-1212-2W | |
---|---|
DigiKey Part Number | 4369-PUS-1212-2W-ND |
Manufacturer | |
Manufacturer Product Number | PUS-1212-2W |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, FCC | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹506.71000 | ₹506.71 |
5 | ₹462.86800 | ₹2,314.34 |
10 | ₹445.29700 | ₹4,452.97 |
25 | ₹423.04120 | ₹10,576.03 |
50 | ₹406.90840 | ₹20,345.42 |
100 | ₹391.38780 | ₹39,138.78 |
250 | ₹371.75672 | ₹92,939.18 |
500 | ₹357.54944 | ₹1,78,774.72 |