Medium X 1.25" (31.75mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ412SA

DigiKey Part Number
2017-1108-ND
Manufacturer
Manufacturer Product Number
EZ412SA
Description
EZ LOCK SAND DISC 120 MED 1.25"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Medium X 1.25" (31.75mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dremel
Series
-
Packaging
Retail Package
Part Status
Active
Abrasive Material
-
Abrasive Grade
Medium
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
1.25" (31.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹651.37000₹651.37
Manufacturers Standard Package