
EZ511HP | |
|---|---|
DigiKey Part Number | 2017-EZ511HP-ND |
Manufacturer | |
Manufacturer Product Number | EZ511HP |
Description | EZ511HP 180 & 280 GRIT FINISHING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cross Buff 180 X 1.19" (30.16mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cross Buff | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | 180 | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 1.19" (30.16mm) | |
Applications | Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹930.93000 | ₹930.93 |