
ITSQ32B | |
|---|---|
DigiKey Part Number | 2017-ITSQ32B-ND |
Manufacturer | |
Manufacturer Product Number | ITSQ32B |
Description | ITSQ32B IMPACT TOUGH SQ3 2'' (BU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #3 Square Bit, Power 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Square |
Manufacturer Dremel | Tip Size #3 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 2.00" (50.8mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,014.80000 | ₹1,014.80 |