
ITT403501 | |
|---|---|
DigiKey Part Number | 2017-ITT403501-ND |
Manufacturer | |
Manufacturer Product Number | ITT403501 |
Description | IMPACT TOUGH TORX #40 3.5" 1PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #40 Torx® Bit, Power 1/4" Drive 3.50" (88.9mm) |
Category | Tip Type Torx® |
Manufacturer Dremel | Tip Size #40 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 3.50" (88.9mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹315.90000 | ₹1,579.50 |