
ITT406B | |
|---|---|
DigiKey Part Number | 2017-ITT406B-ND |
Manufacturer | |
Manufacturer Product Number | ITT406B |
Description | ITT406B IMPACT TOUGH T40 6'' (BU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T40 Torx® Bit, Power 1/4" Drive 6.00" (152.4mm) |
Category | Tip Type Torx® |
Manufacturer Dremel | Tip Size T40 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 6.00" (152.4mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,310.08000 | ₹2,310.08 |