
600107 | |
|---|---|
DigiKey Part Number | 1018-600107-ND |
Manufacturer | |
Manufacturer Product Number | 600107 |
Description | CONBEE II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, ZigBee 2.4GHz ZigBee USB 2Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dresden Elektronik | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Transceiver, ZigBee | |
Modulation or Protocol | ZigBee | |
Frequency | 2.4GHz | |
Applications | Home Automation | |
Interface | USB | |
Sensitivity | -105dBm | |
Power - Output | 8.7dBm | |
Data Rate (Max) | 2Mbps | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,113.12000 | ₹5,113.12 |
| 10 | ₹4,482.24700 | ₹44,822.47 |
| 25 | ₹4,263.89320 | ₹1,06,597.33 |
| 100 | ₹3,964.82200 | ₹3,96,482.20 |