New at DigiKey
Pressure Sensor 0.01PSI ~ 0.02PSI (0.04kPa ~ 0.12kPa) Differential Female - 1/8" (3.18mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1950G-0-B-24-NA

DigiKey Part Number
5879-1950G-0-B-24-NA-ND
Manufacturer
Manufacturer Product Number
1950G-0-B-24-NA
Description
EXPLOSION-PROOF DIFFERENTIAL PRE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.01PSI ~ 0.02PSI (0.04kPa ~ 0.12kPa) Differential Female - 1/8" (3.18mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Differential
Operating Pressure
0.01PSI ~ 0.02PSI (0.04kPa ~ 0.12kPa)
Output Type
SPDT
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
Female - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
-
Maximum Pressure
1.63PSI (11.21kPa)
Operating Temperature
-17.8°C ~ 60°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹58,837.64000₹58,837.64
Manufacturers Standard Package