New at DigiKey
Pressure Sensor 0.073PSI (0.5kPa) Differential Male - 0.19" (4.8mm) Tube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 0.073PSI (0.5kPa) Differential Male - 0.19" (4.8mm) Tube
2-5000-500PA

2-5000-500PA

DigiKey Part Number
5879-2-5000-500PA-ND
Manufacturer
Manufacturer Product Number
2-5000-500PA
Description
DIFFERENTIAL PRESSURE GAGE, RANG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.073PSI (0.5kPa) Differential Male - 0.19" (4.8mm) Tube
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0.073PSI (0.5kPa)
Manufacturer
Dwyer
Accuracy
±5%
Series
Port Size
Male - 0.19" (4.8mm) Tube
Packaging
Bulk
Port Style
Barbed
Part Status
Active
Maximum Pressure
30PSI (206.84kPa)
Applications
Industrial Automation
Operating Temperature
-6.7°C ~ 48.9°C
Pressure Type
Differential
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,322.67000₹6,322.67
Manufacturers Standard Package