




100SP1T8B13M1QEH | |
|---|---|
DigiKey Part Number | EG2372-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T8B13M1QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T8B13M1QEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 18.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 11.91mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹481.77000 | ₹481.77 |
| 10 | ₹415.61000 | ₹4,156.10 |
| 25 | ₹391.97760 | ₹9,799.44 |
| 54 | ₹373.07185 | ₹20,145.88 |
| 108 | ₹356.83333 | ₹38,538.00 |
| 270 | ₹336.40837 | ₹90,830.26 |
| 540 | ₹321.70569 | ₹1,73,721.07 |
| 1,026 | ₹308.64184 | ₹3,16,666.53 |














