
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320 Series | |
Mounting Type | Snap Fit | |
Size | 10.20mm L x 10.20mm W x 6.30mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.48828 | ₹34,464.84 |