
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 800C Series | |
Mounting Type | Snap Fit | |
Size | 5.00mm Dia x 4.04mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | ₹27.17404 | ₹8,940.26 |