



Category | For Use With/Related Products RR1 and RR8 Series |
Manufacturer E-Switch | Mounting Feature Front of Panel |
Series | Size / Dimension 0.354" (9.00mm) Height |
Packaging Bulk | Color Clear |
Part Status Active | Material PVC |
Type Rocker Boot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹24.55513 | ₹73,665.39 |