Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
JS1300AQ
JS1300AQ
How Many Poles do you need?

JS1300AQ

DigiKey Part Number
EG4408TR-ND - Tape & Reel (TR)
EG4408CT-ND - Cut Tape (CT)
EG4408DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JS1300AQ
Description
SWITCH NAV TACTILE 50MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
EDA/CAD Models
JS1300AQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Navigation Switch, 2 - Axis
Actuator Type
Tactile (5 Button)
Switch Function
4-Way Directional, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
12 V
Contact Material
-
Contact Finish
-
Mounting Type
Surface Mount
Termination Style
J Lead
Operating Temperature
-20°C ~ 70°C
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,778
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹203.15000₹203.15
5₹177.05400₹885.27
10₹166.98900₹1,669.89
25₹154.46520₹3,861.63
50₹145.63100₹7,281.55
100₹137.29090₹13,729.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹104.23637₹2,60,590.92
5,000₹101.33978₹5,06,698.90
Manufacturers Standard Package