



PV4FWH0SS-341 | |
---|---|
DigiKey Part Number | EG6138-ND |
Manufacturer | |
Manufacturer Product Number | PV4FWH0SS-341 |
Description | SWITCH PB DPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4FWH0SS-341 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2.8 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,393.32000 | ₹2,393.32 |
20 | ₹1,974.86450 | ₹39,497.29 |
40 | ₹1,888.67550 | ₹75,547.02 |
60 | ₹1,839.93517 | ₹1,10,396.11 |
100 | ₹1,780.23980 | ₹1,78,023.98 |
260 | ₹1,673.51696 | ₹4,35,114.41 |
500 | ₹1,604.02874 | ₹8,02,014.37 |