
PV9F2Y0SS-3R5 | |
|---|---|
DigiKey Part Number | 141-PV9F2Y0SS-3R5-ND |
Manufacturer | |
Manufacturer Product Number | PV9F2Y0SS-3R5 |
Description | Anti-Vandal, 2A, RGB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV9F2Y0SS-3R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 28.00mm Dia | |
Operating Temperature | -35°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,932.56000 | ₹2,932.56 |
| 10 | ₹2,422.09100 | ₹24,220.91 |
| 30 | ₹2,216.42900 | ₹66,492.87 |
| 50 | ₹2,130.66060 | ₹1,06,533.03 |
| 100 | ₹2,024.49380 | ₹2,02,449.38 |
| 250 | ₹1,901.70636 | ₹4,75,426.59 |
| 500 | ₹1,821.44338 | ₹9,10,721.69 |