




R5FBLKBLKEF0 | |
|---|---|
DigiKey Part Number | R5FBLKBLKEF0-ND |
Manufacturer | |
Manufacturer Product Number | R5FBLKBLKEF0 |
Description | SWITCH ROCKER DPST-NO 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R5FBLKBLKEF0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.20mm | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹242.54000 | ₹242.54 |
| 10 | ₹209.79200 | ₹2,097.92 |
| 25 | ₹197.86000 | ₹4,946.50 |
| 75 | ₹184.42853 | ₹13,832.14 |
| 150 | ₹176.41447 | ₹26,462.17 |
| 300 | ₹168.73093 | ₹50,619.28 |
| 525 | ₹162.76383 | ₹85,451.01 |
| 1,050 | ₹155.65272 | ₹1,63,435.36 |
