Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
RE111C1121
RE111C1121
Additional Requirements for Selecting a Switch

RE111C1121

DigiKey Part Number
EG4763-ND
Manufacturer
Manufacturer Product Number
RE111C1121
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RE111C1121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Oval
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 105°C
Approval Agency
cUL, VDE, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,890
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹99.71000₹99.71
10₹86.29000₹862.90
25₹81.37000₹2,034.25
50₹77.84760₹3,892.38
200₹71.24070₹14,248.14
400₹68.14228₹27,256.91
600₹66.39192₹39,835.15
1,000₹64.24802₹64,248.02
Manufacturers Standard Package