

TL3302AF130QG | |
---|---|
DigiKey Part Number | EG4582TR-ND - Tape & Reel (TR) EG4582CT-ND - Cut Tape (CT) EG4582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3302AF130QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3302AF130QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹62.12000 | ₹62.12 |
10 | ₹53.51000 | ₹535.10 |
25 | ₹49.83640 | ₹1,245.91 |
100 | ₹44.49420 | ₹4,449.42 |
250 | ₹41.21084 | ₹10,302.71 |
500 | ₹38.91604 | ₹19,458.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | ₹35.15238 | ₹63,274.28 |
3,600 | ₹33.38793 | ₹1,20,196.55 |
5,400 | ₹32.44400 | ₹1,75,197.60 |
9,000 | ₹31.34494 | ₹2,82,104.46 |
12,600 | ₹30.67432 | ₹3,86,496.43 |
18,000 | ₹30.00778 | ₹5,40,140.04 |