Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TL3342F450QG
TL3342F450QG
Additional Requirements for Selecting a Switch

TL3342F450QG

DigiKey Part Number
EG6066TR-ND - Tape & Reel (TR)
EG6066CT-ND - Cut Tape (CT)
EG6066DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3342F450QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3342F450QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.54mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.90mm x 4.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
450gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyphenylene Sulfide (PPS)
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹62.43000₹62.43
10₹53.39600₹533.96
25₹49.76120₹1,244.03
100₹44.40310₹4,440.31
250₹41.13232₹10,283.08
500₹38.83620₹19,418.10
1,000₹36.71994₹36,719.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹33.05238₹1,32,209.52
8,000₹31.50164₹2,52,013.12
12,000₹30.67870₹3,68,144.40
20,000₹29.72596₹5,94,519.20
28,000₹29.14772₹8,16,136.16
Manufacturers Standard Package