Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
What Switch do You Need?

TSAMW-2.35-260-U-TR

DigiKey Part Number
TSAMW-2.35-260-U-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSAMW-2.35-260-U-TR
Description
SWITCH TACTILE 0.05A 12V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Tactile Switch Top Actuated Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
-
Switch Function
-
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.35mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
6.30mm x 6.20mm
Illumination
Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Silicone Rubber
Switch Travel
-
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,100₹42.74486₹89,764.21