

1110-F112-P1M1-6A | |
---|---|
DigiKey Part Number | 1110-F112-P1M1-6A-ND |
Manufacturer | |
Manufacturer Product Number | 1110-F112-P1M1-6A |
Description | CIR BRKR THRM 6A 250VAC 50VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,395.09000 | ₹2,395.09 |
5 | ₹1,986.71200 | ₹9,933.56 |
10 | ₹1,833.01300 | ₹18,330.13 |
50 | ₹1,518.64320 | ₹75,932.16 |
100 | ₹1,399.52740 | ₹1,39,952.74 |
250 | ₹1,255.24504 | ₹3,13,811.26 |
500 | ₹1,155.17650 | ₹5,77,588.25 |