


1410-G110-L2F1-S01-2A | |
|---|---|
DigiKey Part Number | 1410-G110-L2F1-S01-2A-ND |
Manufacturer | |
Manufacturer Product Number | 1410-G110-L2F1-S01-2A |
Description | CIR BRKR THRM 2A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1410-G111-L2F1-S01-2A | E-T-A | 737 | 1410-G111-L2F1-S01-2A-ND | ₹1,647.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,711.83000 | ₹1,711.83 |
| 5 | ₹1,419.96800 | ₹7,099.84 |
| 10 | ₹1,310.19500 | ₹13,101.95 |
| 50 | ₹1,085.87780 | ₹54,293.89 |
| 100 | ₹1,000.92010 | ₹1,00,092.01 |
| 250 | ₹898.05956 | ₹2,24,514.89 |
| 500 | ₹826.74246 | ₹4,13,371.23 |
| 1,000 | ₹789.75135 | ₹7,89,751.35 |