Parametric Equivalent
Parametric Equivalent

2-5000-P10-H-1A | |
|---|---|
DigiKey Part Number | 2-5000-P10-H-1A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5000-P10-H-1A |
Description | CIR BRKR THRM 1A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bag | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5700-IG1-K10-1A | E-T-A | 0 | 2-5700-IG1-K10-1A-ND | ₹2,700.81000 | Parametric Equivalent |
| 2-5700-IG1-P10-1A | E-T-A | 2 | 2-5700-IG1-P10-1A-ND | ₹2,770.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹3,824.35300 | ₹38,243.53 |

