

2-5700-IG1-P10-DD-6A | |
---|---|
DigiKey Part Number | 302-1298-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-P10-DD-6A |
Description | CIR BRKR THRM 6A 250VAC 50VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,107.58000 | ₹2,107.58 |
5 | ₹1,748.53200 | ₹8,742.66 |
10 | ₹1,613.20400 | ₹16,132.04 |
50 | ₹1,336.74380 | ₹66,837.19 |
100 | ₹1,231.98630 | ₹1,23,198.63 |
250 | ₹1,105.11828 | ₹2,76,279.57 |
500 | ₹1,017.12900 | ₹5,08,564.50 |