
2210-S211-P1F2-H111-10A | |
|---|---|
DigiKey Part Number | 302-2210-S211-P1F2-H111-10A-ND |
Manufacturer | |
Manufacturer Product Number | 2210-S211-P1F2-H111-10A |
Description | 1077, 1P, PL, 277VAC/65VDC, F2, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 480 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer E-T-A | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, EN 60934, GL, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,071.89000 | ₹7,071.89 |