Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2210-S221-P1T1-Z241-5A | |
|---|---|
DigiKey Part Number | 2210-S221-P1T1-Z241-5A-ND |
Manufacturer | |
Manufacturer Product Number | 2210-S221-P1T1-Z241-5A |
Description | CIR BRK THRM-MAG 5A 250VAC/65VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 480 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer E-T-A | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2210-S221-P1F2-Z241-5A | E-T-A | 3 | 2210-S221-P1F2-Z241-5A-ND | ₹8,747.37000 | Parametric Equivalent |
| 2210-S221-P1M1-H111-5A | E-T-A | 0 | 2210-S221-P1M1-H111-5A-ND | ₹17,682.69600 | Parametric Equivalent |
| 2210-S221-P1M1-Z241-5A | E-T-A | 0 | 2210-S221-P1M1-Z241-5A-ND | ₹8,905.79000 | Parametric Equivalent |
| 2210-S222-P1M1-H0-5A | E-T-A | 0 | 2210-S222-P1M1-H0-5A-ND | ₹18,317.47900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,905.79000 | ₹8,905.79 |
