Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2210-T210-K0M1-H121-1A | |
|---|---|
DigiKey Part Number | 2210-T210-K0M1-H121-1A-ND |
Manufacturer | |
Manufacturer Product Number | 2210-T210-K0M1-H121-1A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 480 V AC 65 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2210-T210-K0M1-H121-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,554.82000 | ₹5,554.82 |
| 5 | ₹4,607.67400 | ₹23,038.37 |
| 10 | ₹4,250.02700 | ₹42,500.27 |
| 50 | ₹3,518.21880 | ₹1,75,910.94 |
| 100 | ₹3,240.59910 | ₹3,24,059.91 |
| 250 | ₹2,904.04852 | ₹7,26,012.13 |
