


4230-T120-K0BE-20A | |
|---|---|
DigiKey Part Number | 4230-T120-K0BE-20A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T120-K0BE-20A |
Description | CIR BRKR THERM 20A 480VAC/125VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T120-K0BE-20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,735.01000 | ₹2,735.01 |
| 5 | ₹2,269.08000 | ₹11,345.40 |
| 10 | ₹2,093.33000 | ₹20,933.30 |
| 50 | ₹1,734.22880 | ₹86,711.44 |
| 100 | ₹1,598.13990 | ₹1,59,813.99 |
| 250 | ₹1,433.25660 | ₹3,58,314.15 |
| 500 | ₹1,322.07638 | ₹6,61,038.19 |