


437-K60-1-07-240A | |
|---|---|
DigiKey Part Number | 437-K60-1-07-240A-ND |
Manufacturer | |
Manufacturer Product Number | 437-K60-1-07-240A |
Description | CIRC BRKR THRM MAGNETIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 240A AC 110 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 240A | |
Voltage Rating - DC | 110 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,09,364.95000 | ₹1,09,364.95 |