


482-G111-K1M1-A1S0-10A | |
|---|---|
DigiKey Part Number | 482-G111-K1M1-A1S0-10A-ND |
Manufacturer | |
Manufacturer Product Number | 482-G111-K1M1-A1S0-10A |
Description | CIR BRKR THRM 10A 115VAC 28VDC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 230 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,888.33000 | ₹14,888.33 |
| 5 | ₹12,344.53600 | ₹61,722.68 |
| 10 | ₹11,381.73800 | ₹1,13,817.38 |
| 50 | ₹9,409.27000 | ₹4,70,463.50 |
| 100 | ₹8,659.96140 | ₹8,65,996.14 |

