


482-G212-K1M1-A1S0-40A | |
|---|---|
DigiKey Part Number | 482-G212-K1M1-A1S0-40A-ND |
Manufacturer | |
Manufacturer Product Number | 482-G212-K1M1-A1S0-40A |
Description | CIR BRKR THRM 40A 115VAC 28VDC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 40A 230 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,404.92000 | ₹12,404.92 |
| 5 | ₹10,286.05800 | ₹51,430.29 |
| 10 | ₹9,484.65700 | ₹94,846.57 |
| 50 | ₹7,843.07420 | ₹3,92,153.71 |
| 100 | ₹7,219.63190 | ₹7,21,963.19 |