


482-G212-K1M1-A1S0-7.5A | |
|---|---|
DigiKey Part Number | 482-G212-K1M1-A1S0-7.5A-ND |
Manufacturer | |
Manufacturer Product Number | 482-G212-K1M1-A1S0-7.5A |
Description | CIR BRKR THRM 7.5A 115VAC 28VDC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7.5A 230 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7.5A | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,284.25000 | ₹16,284.25 |
| 5 | ₹13,500.60200 | ₹67,503.01 |
| 10 | ₹12,447.32000 | ₹1,24,473.20 |
| 50 | ₹10,288.74080 | ₹5,14,437.04 |