


E-1048-8C4-C0A0V0-4U3-20A | |
|---|---|
DigiKey Part Number | E-1048-8C4-C0A0V0-4U3-20A-ND |
Manufacturer | |
Manufacturer Product Number | E-1048-8C4-C0A0V0-4U3-20A |
Description | SSR RELAY SPST-NO 20A 8.5-32V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 8.5 V ~ 32 V | |
Load Current | 20 A | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 90°C | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |