Circuit Breaker Solid State 10A AC 30 V DC Pushbutton DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 10A AC 30 V DC Pushbutton DIN Rail
Circuit Breaker Basics - Another Teaching Moment

ESS31-TC-001-DC24V-10A

DigiKey Part Number
ESS31-TC-001-DC24V-10A-ND
Manufacturer
Manufacturer Product Number
ESS31-TC-001-DC24V-10A
Description
CIR BRKR SOLID STATE 10A 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 10A AC 30 V DC Pushbutton DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Solid State
Current Rating (Amps)
10A
Voltage Rating - DC
30 V
Actuator Type
Pushbutton
Number of Poles
1
Illumination
Green, Orange, Red
Illumination Voltage (Nominal)
-
Approval Agency
EN60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,609.93000₹12,609.93
5₹10,456.21400₹52,281.07
10₹9,641.58300₹96,415.83
50₹7,972.67740₹3,98,633.87
100₹7,338.83550₹7,33,883.55
Manufacturers Standard Package