


ESS31-TC-001-DC24V-6A | |
|---|---|
DigiKey Part Number | ESS31-TC-001-DC24V-6A-ND |
Manufacturer | |
Manufacturer Product Number | ESS31-TC-001-DC24V-6A |
Description | CIR BRKR SS 6A 24VDC PUSHBUTTON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 6A AC 30 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,157.16000 | ₹11,157.16 |