Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESX10-TB-124-DC24V-4A-E

DigiKey Part Number
ESX10-TB-124-DC24V-4A-E-ND
Manufacturer
Manufacturer Product Number
ESX10-TB-124-DC24V-4A-E
Description
CIR BRKR SOLID STATE 4A 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 4A AC 32 V DC Slide Switch DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
ESX10-TB-124-DC24V-4A-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Solid State
Current Rating (Amps)
4A
Voltage Rating - DC
32 V
Actuator Type
Slide Switch
Number of Poles
1
Illumination
Green, Orange, Red
Illumination Voltage (Nominal)
-
Approval Agency
ATEX, CSA C22.2 No 14, UL2367, UL508, UL Class I Div 2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,396.76000₹10,396.76
Manufacturers Standard Package