Press-In Threaded Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Press-In Threaded Insert
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

240-M10-AL

DigiKey Part Number
5519-240-M10-AL-ND
Manufacturer
Manufacturer Product Number
240-M10-AL
Description
FLUSH PRESS-IN INSERT AL M10-2.5
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Press-In Threaded Insert
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Press-In Threaded Insert
Color
-
Size / Dimension
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹113.69000₹113.69
5₹95.42200₹477.11
10₹89.08600₹890.86
30₹80.32633₹2,409.79
50₹76.78520₹3,839.26
100₹72.41480₹7,241.48
250₹67.35112₹16,837.78
500₹63.98710₹31,993.55
1,000₹60.97533₹60,975.33
Manufacturers Standard Package