



260-M8-BR | |
|---|---|
DigiKey Part Number | 5519-260-M8-BR-ND |
Manufacturer | |
Manufacturer Product Number | 260-M8-BR |
Description | THREAD INSERT 0.44"DIA X 0.56"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Yellow 0.44" Dia x 0.56" H (11.1mm x 14.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.44" Dia x 0.56" H (11.1mm x 14.3mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 5 | ₹76.97200 | ₹384.86 |
| 10 | ₹71.66000 | ₹716.60 |
| 30 | ₹64.51567 | ₹1,935.47 |
| 50 | ₹61.63320 | ₹3,081.66 |
| 100 | ₹58.06420 | ₹5,806.42 |
| 250 | ₹53.92116 | ₹13,480.29 |
| 500 | ₹51.17402 | ₹25,587.01 |
| 1,000 | ₹48.71391 | ₹48,713.91 |