Green 525nm LED Indication - Discrete 48V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2K19.1055

DigiKey Part Number
1948-10-2K19.1055-ND
Manufacturer
Manufacturer Product Number
10-2K19.1055
Description
LED GREEN CLEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 48V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
48V
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,327.90000₹1,327.90
250₹1,195.58012₹2,98,895.03
500₹1,128.48618₹5,64,243.09
Manufacturers Standard Package