
Category | Color Red |
Manufacturer EAO | Illumination Non-Illuminated |
Series | For Use With/Related Products 22 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 23.00mm L x 35.00mm W |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular, Convex (Domed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹654.95000 | ₹654.95 |
| 250 | ₹589.74620 | ₹1,47,436.55 |
| 500 | ₹556.66390 | ₹2,78,331.95 |
| 1,000 | ₹523.58824 | ₹5,23,588.24 |