Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-455.036

DigiKey Part Number
1948-1358-ND
Manufacturer
Manufacturer Product Number
31-455.036
Description
SWITCH PB SPST-NO 0.1A 42V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
42 V
Mfr
Voltage Rating - DC
42 V
Series
Actuator Type
Square, Button (Not Included)
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Last Time Buy
Termination Style
PC Pin, Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP40
Type
Standard
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-25°C ~ 55°C
Switch Function
Off-Mom
Mechanical Life
5,000,000 Cycles
Current Rating (Amps)
100mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51-455.036EAO551-455.036-ND₹35.76000MFR Recommended
In-Stock: 7
Check for Additional Incoming Stock
Last Time Buy Date: 01/03/2027
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,017.36000₹3,017.36
250₹2,715.44004₹6,78,860.01
Manufacturers Standard Package