
51-495.025D2 | |
|---|---|
DigiKey Part Number | 1948-51-495.025D2-ND |
Manufacturer | |
Manufacturer Product Number | 51-495.025D2 |
Description | ACTUATOR, 24 MM X 18 MM, 1 NC / |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 5A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer EAO | Actuator Type Flat Key |
Series | Key Removable Positions Right |
Packaging Bag | Angle of Throw 42° |
Part Status Active | Contact Finish Gold |
Circuit DPST-NO/NC | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 16.20mm Dia |
Contact Timing Not Specified | Depth Behind Flange 36.00mm |
Current Rating (Amps) 5A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,962.04000 | ₹5,962.04 |
| 25 | ₹5,366.58160 | ₹1,34,164.54 |