9202428R0653
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202428R0653

DigiKey Part Number
4627-9202428R0653-ND
Manufacturer
Manufacturer Product Number
9202428R0653
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC 4.95mm OD Coaxial Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
36.00" (914.40mm)
Cable Type
4.95mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
10 kHz
Color
Black
Features
Shielded
Operating Temperature
50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
100₹2,191.06160₹2,19,106.16
Manufacturers Standard Package