
9205040A0521 | |
|---|---|
DigiKey Part Number | 4627-9205040A0521-ND |
Manufacturer | |
Manufacturer Product Number | 9205040A0521 |
Description | COAX ADAPT BNC HD TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC HD Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bag | Frequency - Max 12 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) BNC HD Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,051.90000 | ₹1,051.90 |
| 10 | ₹893.78100 | ₹8,937.81 |
| 25 | ₹837.81240 | ₹20,945.31 |
| 50 | ₹797.81560 | ₹39,890.78 |
| 100 | ₹759.72810 | ₹75,972.81 |
| 250 | ₹712.18956 | ₹1,78,047.39 |
| 500 | ₹678.22644 | ₹3,39,113.22 |
| 1,000 | ₹645.89552 | ₹6,45,895.52 |